
The ASVV-16.384MHZ-N152-T oscillator from Abracon is a surface mount device with a frequency of 16.384MHz and a stability of 50ppm. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage, drawing a maximum current of 15mA. The oscillator is packaged in a SMD/SMT case and is available in quantities of 1000 units on tape and reel. It is compliant with RoHS regulations.
Abracon ASVV-16.384MHZ-N152-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-16.384MHZ-N152-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
