
The ASVV-30.000MHZ-N152-T is a surface mount oscillator from Abracon with a frequency of 30MHz and a stability of 50ppm. It operates within a temperature range of 0-70°C and has a maximum supply current of 10mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Abracon ASVV-30.000MHZ-N152-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-30.000MHZ-N152-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
