Abracon ASVV-4.096MHZ-N152 technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 50ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -45°C |
| Operating Frequency | 4.096 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-4.096MHZ-N152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
