The ASVV-44.736MHZ-N102 is a voltage-controlled crystal oscillator from Abracon, packaged in a surface-mount device (SMD/SMT) format. It operates within a frequency range of 44.736MHz and exhibits a frequency stability of 50ppm. This oscillator is designed to function within a temperature range of 0-70°C and can be supplied with a voltage between 3.135V and 3.465V. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive and is lead-free. It is available in a tape and reel packaging format, with 1000 units per package.
Abracon ASVV-44.736MHZ-N102 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 44.736MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Frequency | 44.736MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASVV |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-44.736MHZ-N102 to view detailed technical specifications.
No datasheet is available for this part.