Solid Tantalum Capacitor, 2.2µF capacitance, 50VDC rated voltage, and 20% tolerance. Features a standard 2 Ohm ESR and a maximum operating temperature of 125°C. This surface mount component utilizes an inward L termination style and is housed in a B case code.
Abracon ATCC-211B-050-225M-T technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ATCC-211B-050-225M-T to view detailed technical specifications.
No datasheet is available for this part.