The ATCC-211P-006-106M-T is a 10uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor has an ESR of 10 and a leakage current of 0.6. It is constructed with a flat construction and has a standard ESR type. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
Abracon ATCC-211P-006-106M-T technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 10Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.6uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ATCC-211P-006-106M-T to view detailed technical specifications.
No datasheet is available for this part.