The ATCC-211P-010-106M-T is a 10uF surface mount tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and an ESR of 10. The capacitor has a leakage current of 1 and is constructed with a flat construction type. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
Abracon ATCC-211P-010-106M-T technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 10Ohm |
| Leakage Current | 1uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ATCC-211P-010-106M-T to view detailed technical specifications.
No datasheet is available for this part.