Surface mount fixed inductor with 10nH inductance and 2% tolerance. Features 80mA current rating, 3.5 Ohm DC resistance, and a ceramic core. Operates within a -25°C to 85°C temperature range. Packaged in a 0603 (0201 imperial) SMD case, supplied on tape and reel. Self-resonant frequency is 2GHz at a test frequency of 500kHz.
Abracon ATFC-0201-10N-GT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 80mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 10nH |
| Length | 0.024inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Test Frequency | 500kHz |
| Tolerance | 2% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-10N-GT to view detailed technical specifications.
No datasheet is available for this part.