Abracon ATFC-0201-2N1-BT technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.35mm |
| Height | 0.23mm |
| Inductance | 2.1nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-2N1-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.