
Surface mount fixed inductor with 6.8nH inductance and 2% tolerance. Features a ceramic core, 110mA current rating, and 2.3 Ohm DC resistance. Operates from -25°C to 85°C with a self-resonant frequency of 4GHz. Packaged in a 0201 (0603 metric) case, tape and reel.
Abracon ATFC-0201-6N8-GT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 110mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 2% |
| Length | 0.024inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 4GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Tolerance | 2% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-6N8-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
