
Surface mount fixed inductor featuring 8.2nH inductance with a 2% tolerance. This ceramic core component offers a Q factor of 8 at 500MHz and a maximum DC current rating of 110mA. It has a DC resistance of 3 Ohms and a self-resonant frequency of 3GHz. The 0201 package is designed for surface mounting and is supplied on tape and reel.
Abracon ATFC-0201-8N2-GT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 110mA |
| DC Resistance (DCR) | 3R |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 8.2nH |
| Length | 0.024inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 3GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Tolerance | 2% |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-8N2-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
