Abracon ATFC-0402-0N2-BT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 0.2uH |
| Length | 1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 14GHz |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-0N2-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.