Surface mount fixed inductor with 0.4nH inductance and 800mA current rating. Features 100mΩ DC resistance, ceramic core, and 0402 package size. Operates from -45°C to 85°C with a self-resonant frequency of 14GHz. Unshielded, RoHS compliant, and supplied on tape and reel.
Abracon ATFC-0402-0N4B-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 0.4nH |
| Length | 0.039inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-0N4B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.