Surface mount fixed inductor with 13.8nH inductance and 2% tolerance. Features a 180mA current rating and 1.75 Ohm DC resistance. Constructed with a ceramic core in a 0402 (1005) case size, this unshielded component operates from -45°C to 85°C. Ideal for general applications, it offers a self-resonant frequency of 3.7GHz and is supplied on tape and reel.
Abracon ATFC-0402-13N8-GT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 13.8nH |
| Length | 1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.7GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-13N8-GT to view detailed technical specifications.
No datasheet is available for this part.