Abracon ATFC-0402-18N-G-T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.32mm |
| Inductance | 18nH |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Self Resonant Frequency | 3.1GHz |
| Series | ATFC-0402 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-18N-G-T to view detailed technical specifications.
No datasheet is available for this part.