
Surface mount fixed inductor featuring 1.6nH inductance, a 0402 (1005 metric) ceramic core, and 560mA current rating. This unshielded component offers 250mΩ DC resistance and a Q factor of 13 at 500kHz, with a self-resonant frequency of 10GHz. Operating temperature range is -45°C to 85°C, packaged in tape and reel.
Abracon ATFC-0402-1N6-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 1.6nH |
| Length | 1mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 10GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-1N6-BT to view detailed technical specifications.
No datasheet is available for this part.
