Abracon ATFC-0402-27N-GT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 27uH |
| Length | 1mm |
| Max DC Current | 75mA |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-27N-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
