Abracon ATFC-0402-33N-JT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 75mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 0.55mm |
| Height | 0.37mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 33nH |
| Length | 0.039inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.5GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Test Frequency | 500kHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-33N-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.