Surface mount fixed inductor with 3nH inductance, rated for 380mA maximum DC current. Features a ceramic core, 450mR DC resistance, and a Q factor of 13 at 500MHz. Packaged in a compact 0402 (1005 metric) SMD case, this unshielded component operates from -45°C to 85°C and has a self-resonant frequency of 6GHz.
Abracon ATFC-0402-3N0-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 380mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 3nH |
| Length | 0.039inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-3N0-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.