Surface mount fixed inductor featuring 3.7nH inductance and 0.55 Ohm DCR. This ceramic core component offers a 340mA current rating and a Q factor of 13 at 500MHz. Designed for surface mounting in a 0402 package, it operates within a -45°C to 85°C temperature range. The inductor has a self-resonant frequency of 6GHz and is supplied on tape and reel.
Abracon ATFC-0402-3N7-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 340mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 3.7nH |
| Length | 1mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-3N7-BT to view detailed technical specifications.
No datasheet is available for this part.