
Surface mount chip inductor with 3.9nH inductance and 0.1nH tolerance. Features a 0402 (1005 metric) ceramic core, 340mA current rating, and 0.55ohm maximum DC resistance. Operates up to 6GHz self-resonant frequency, with a Q factor of 13 at 500kHz. Packaged in tape and reel for automated assembly.
Abracon ATFC-0402-3N9-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 340mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 3.9nH |
| Length | 0.039inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-3N9-BT to view detailed technical specifications.
No datasheet is available for this part.
