Surface mount fixed inductor featuring 9.1nH inductance and 0.0091µH value. This ceramic core component offers a Q factor of 13 at 500MHz, with a maximum DC current rating of 220mA and a DC resistance of 1.25 Ohms. Designed for surface mounting in a 0402 case code, it operates within a temperature range of -45°C to 85°C and boasts a self-resonant frequency of 5.5GHz. Packaged in tape and reel for automated assembly.
Abracon ATFC-0402-9N1-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 9.1nH |
| Length | 0.039inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 5.5GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-9N1-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.