Abracon ATFC-0603-1N5-BT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 350mR |
| Depth | 0.9mm |
| Height | 0.45mm |
| Inductance | 1.5nH |
| Length | 1.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Self Resonant Frequency | 10GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-1N5-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.