
Surface mount fixed inductor with 27nH inductance and 1% tolerance. Features a 250mA current rating, 2.35 Ohm DC resistance, and a Q factor of 15 at 300MHz. Operates within a -25°C to 85°C temperature range. Ceramic core, unshielded construction, and 0603 package size.
Abracon ATFC-0603-27N-FT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.35R |
| Depth | 0.9mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 27nH |
| Length | 0.063inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Self Resonant Frequency | 2GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-27N-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.