
Surface mount fixed inductor with 39nH inductance and 1% tolerance. Features a ceramic core, 0603 case size (1608 metric), and a maximum DC current rating of 200mA. Offers a DC resistance of 3 Ohms, a Q factor of 15 at 300MHz, and a self-resonant frequency of 1.5GHz. Operates within a temperature range of -25°C to 85°C.
Abracon ATFC-0603-39N-FT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 3R |
| Depth | 0.9mm |
| Height | 0.45mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Self Resonant Frequency | 1.5GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-39N-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.