Surface mount fixed inductor featuring 3.9nH inductance and 15 Q-factor at 300MHz. This ceramic core component offers a 300mA current rating and 450mR DC resistance. Designed for surface mounting in a 0603 (1608 metric) case, it operates from -25°C to 85°C and has a self-resonant frequency of 6GHz. Packaged in tape and reel, this lead-free component is unshielded.
Abracon ATFC-0603-3N9-BT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.9mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-3N9-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.