
Surface mount fixed inductor with 56nH inductance and 1% tolerance. Features a ceramic core, 0603 package size (1.6mm L x 0.8mm W x 0.9mm D), and 150mA maximum DC current rating. Offers 5 Ohm DC resistance and a Q factor of 15 at 300MHz, with a self-resonant frequency of 1GHz. Operates within a temperature range of -25°C to 85°C.
Abracon ATFC-0603-56N-FT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 5R |
| Depth | 0.9mm |
| Height | 0.45mm |
| Inductance | 56nH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-56N-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
