Surface mount fixed inductor featuring 100nH inductance with a 2% tolerance. This ceramic core component offers a 15 Q-factor at 300MHz, a maximum DC current of 100mA, and a DC resistance of 7.5 Ohms. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Abracon ATFC-0603-R10-GT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 7.5R |
| Depth | 0.9mm |
| Height | 0.45mm |
| Inductance | 100nH |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0603-R10-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.