Abracon AWCR-8.00RS technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Impedance | 25R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AWCR-RS |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWCR-8.00RS to view detailed technical specifications.
No datasheet is available for this part.