Abracon AWCR20.00MD technical specifications.
| Type | Ceramic Resonator |
| Resonance Frequency | 20MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.5% |
| Load Capacitance | 15pF |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AWCR20.00MD to view detailed technical specifications.
No datasheet is available for this part.