Abracon AWSCR-12.00CV-T technical specifications.
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | AWSCR-CV |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-12.00CV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
