Abracon AWSZT-25.00CW-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 60R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | AWSZT-CW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSZT-25.00CW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.