
Abracon AWSZT-4.00MGA-T technical specifications.
| Package/Case | 7434 |
| Frequency | 4MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AWSZT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AWSZT-4.00MGA-T to view detailed technical specifications.
No datasheet is available for this part.