The AWSZT-6.00MXD-T is a 6MHz crystal oscillator with a frequency stability of 0.3%. It operates over a temperature range of -40°C to 85°C and is available in a 4741 package. The crystal is surface mountable and comes in a tape and reel packaging with 1000 units per reel.
Abracon AWSZT-6.00MXD-T technical specifications.
| Package/Case | 4741 |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AWSZT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AWSZT-6.00MXD-T to view detailed technical specifications.
No datasheet is available for this part.