Abracon AXS-1147-02-02 technical specifications.
| Color | Black |
| Length | 19.5mm |
| Mount | Socket |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-1147-02-02 to view detailed technical specifications.
No datasheet is available for this part.