Abracon AXS-2016-04-04 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-2016-04-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.