Abracon AXS-2520-04-08 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Mount | Socket |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-2520-04-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.