Abracon AXS-4918-02-11 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Abracon AXS-4918-02-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.