The HWZT20.00MD is a 20MHz ceramic resonator with a frequency tolerance of ±0.5% and a frequency stability of ±0.3%. It has a load capacitance of 36pF and a resonance resistance of 30kΩ. The resonator operates over a temperature range of -25°C to 85°C and is available in a 2-pin package.
Abracon HWZT20.00MD technical specifications.
| Type | Ceramic Resonator |
| Resonance Frequency | 20MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 36pF |
| Resonance Resistance | 30Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon HWZT20.00MD to view detailed technical specifications.
No datasheet is available for this part.