This ceramic resonator features a resonance frequency of 4MHz with a tolerance of ±0.5% and stability of ±0.3%. It has a load capacitance of 36pF and resonance resistance of 30 ohms. Operating temperature range is from -25C to 85C. The resonator has a 2-pin package.
Abracon HWZT4.00MD technical specifications.
| Type | Ceramic Resonator |
| Resonance Frequency | 4MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 36pF |
| Resonance Resistance | 30Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon HWZT4.00MD to view detailed technical specifications.
No datasheet is available for this part.