The DCW 100-110/48 FT DC/DC converter is a step-down power supply with a single output voltage of 48V and a maximum output power of 100W. It operates within an input voltage range of 65 to 160V and has a maximum input voltage of 160V. The converter has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. It is a fixed output type DC/DC converter with a maximum output current of 2A.
Absopulse Electronics DCW 100-110/48 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 2A |
| Maximum Input Voltage | 160V |
| Input Voltage | 65 to 160V |
| Minimum Input Voltage | 65V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
Download the complete datasheet for Absopulse Electronics DCW 100-110/48 FT to view detailed technical specifications.
No datasheet is available for this part.