Absopulse Electronics DCW 150-12 FT technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 12A |
| Maximum Input Voltage | 60V |
| Input Voltage | 20 to 60V |
| Minimum Input Voltage | 20V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
Download the complete datasheet for Absopulse Electronics DCW 150-12 FT to view detailed technical specifications.
No datasheet is available for this part.