Abus EM2000W technical specifications.
| Depth | 23mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abus EM2000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
