AC Electronics AC-12C700H technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 18VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 12W |
| Input/Output Type | AC/DC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AC Electronics AC-12C700H to view detailed technical specifications.
No datasheet is available for this part.