AC Electronics AC-40C500UV-DSC technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 60 to 80VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AC Electronics AC-40C500UV-DSC to view detailed technical specifications.
No datasheet is available for this part.