AC Electronics AC-40CD1.05BFN technical specifications.
| Type | Constant Current |
| Input Voltage Range | 347VAC(Typ) |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 38VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AC Electronics AC-40CD1.05BFN to view detailed technical specifications.
No datasheet is available for this part.