AC Electronics AC-A150V36H4.21 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Product Weight | 1197.48g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AC Electronics AC-A150V36H4.21 to view detailed technical specifications.
No datasheet is available for this part.