AC Electronics AC-A50V24H2.1C technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 86.2% |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Product Weight | 476.27g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AC Electronics AC-A50V24H2.1C to view detailed technical specifications.
No datasheet is available for this part.