The AC Electronics AC-D15CD450AHW is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 20 to 33VDC. It has two outputs and a maximum output current of 450mA with a maximum output power of 30W. The supply is an AC/DC type with an efficiency of 83% and supports 0-10V dimming. It also features power factor correction with a minimum of 0.9. The AC-D15CD450AHW is a member of the LED Power Supplies category and is backed by a 5-year warranty.
AC Electronics AC-D15CD450AHW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 20 to 33VDC |
| Maximum Output Current | 450mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AC Electronics AC-D15CD450AHW to view detailed technical specifications.
No datasheet is available for this part.