ACC Silicones 158 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| RoHS | Compliant |
Download the complete datasheet for ACC Silicones 158 to view detailed technical specifications.
No datasheet is available for this part.